
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.050" (1.27mm) | |
Length | 0.213" (5.42mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| 5 | 44,80200 € | 224,01 € |
| 10 | 42,96800 € | 429,68 € |
| 25 | 40,65640 € | 1.016,41 € |
| 50 | 40,03040 € | 2.001,52 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 58,75030 € |

