
DFP-CN4 | |
|---|---|
DigiKey Part Number | 5358-DFP-CN4-ND |
Manufacturer | |
Manufacturer Product Number | DFP-CN4 |
Description | DFP DESOLDERING TIP, STANDARD LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Round For MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-DSX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 0.217" (5.50mm) | |
Diameter | 0.090" (2.29mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-DSX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 € | 49,99 € |
| 5 | 45,36600 € | 226,83 € |
| 10 | 43,50800 € | 435,08 € |
| 25 | 41,16840 € | 1.029,21 € |
| 50 | 40,53440 € | 2.026,72 € |
| Unit Price without VAT: | 49,99000 € |
|---|---|
| Unit Price with VAT: | 59,48810 € |

