
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.047" (1.20mm) | |
Length | 0.205" (5.21mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 € | 49,99 € |
| 5 | 45,36600 € | 226,83 € |
| 10 | 43,50800 € | 435,08 € |
| 25 | 41,16840 € | 1.029,21 € |
| 50 | 40,53440 € | 2.026,72 € |
| Unit Price without VAT: | 49,99000 € |
|---|---|
| Unit Price with VAT: | 59,48810 € |

