
DCP-CN2 | |
|---|---|
DigiKey Part Number | 5358-DCP-CN2-ND |
Manufacturer | |
Manufacturer Product Number | DCP-CN2 |
Description | DCP DESOLDERING TIP, STANDARD LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Round For MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 0.217" (5.50mm) | |
Diameter | 0.070" (1.78mm) | |
Tip Chip Size | - | |
Temperature Range | 880°F (471°C) | |
For Use With/Related Products | MFR-1150, MFR-1350, MFR-1351, MFR-DSI, MFR-DSX, MFR-H5-DS, MFR-HDS, MFR-SDI, MFR-SDX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| 5 | 44,80200 € | 224,01 € |
| 10 | 42,96800 € | 429,68 € |
| 25 | 40,65640 € | 1.016,41 € |
| 50 | 40,03040 € | 2.001,52 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 58,75030 € |

