
CVC-9CH0035P | |
|---|---|
DigiKey Part Number | 5358-CVC-9CH0035P-ND |
Manufacturer | |
Manufacturer Product Number | CVC-9CH0035P |
Description | CVC SOLDERINGPOWER CARTRIDGE, CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.140" (3.56mm) |
Series | Length 0.240" (6.10mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,34000 € | 51,34 € |
| 5 | 46,59600 € | 232,98 € |
| 10 | 44,68800 € | 446,88 € |
| 25 | 42,28480 € | 1.057,12 € |
| 50 | 41,81520 € | 2.090,76 € |
| Unit Price without VAT: | 51,34000 € |
|---|---|
| Unit Price with VAT: | 61,09460 € |

