
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.197" (5.00mm) | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,02000 € | 45,02 € |
| 5 | 40,85600 € | 204,28 € |
| 10 | 39,18300 € | 391,83 € |
| 25 | 37,07640 € | 926,91 € |
| 50 | 36,05920 € | 1.802,96 € |
| Unit Price without VAT: | 45,02000 € |
|---|---|
| Unit Price with VAT: | 53,57380 € |


