Image for CVC-8CH0014P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVC-8CH0014P

DigiKey Part Number
5358-CVC-8CH0014P-ND
Manufacturer
Manufacturer Product Number
CVC-8CH0014P
Description
CARTRIDGE, CHISEL, 1.4MM X 6MM L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.055" (1.40mm)
Length
0.236" (6.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
874°F (468°C)
For Use With/Related Products
CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,25000 €47,25 €
Manufacturers Standard Package
Unit Price without VAT:47,25000 €
Unit Price with VAT:56,22750 €