
CVC-8CH0010S | |
|---|---|
DigiKey Part Number | 5358-CVC-8CH0010S-ND |
Manufacturer | |
Manufacturer Product Number | CVC-8CH0010S |
Description | CVC SOLDERING CARTRIDGE, CHISEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.040" (1.02mm) | |
Length | 0.360" (9.14mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 874°F (468°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,18000 € | 36,18 € |
| 5 | 32,83000 € | 164,15 € |
| 10 | 31,48500 € | 314,85 € |
| 25 | 29,79240 € | 744,81 € |
| 50 | 29,19320 € | 1.459,66 € |
| Unit Price without VAT: | 36,18000 € |
|---|---|
| Unit Price with VAT: | 43,05420 € |


