
CVC-7VG0016A | |
|---|---|
DigiKey Part Number | 5358-CVC-7VG0016A-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7VG0016A |
Description | CARTRIDGE, V-GROOVE CHISEL, 1.6M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Curved For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Curved | |
Height | - | |
Width | 0.063" (1.60mm) | |
Length | 0.241" (6.12mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,95000 € | 51,95 € |
| Unit Price without VAT: | 51,95000 € |
|---|---|
| Unit Price with VAT: | 61,82050 € |

