
CVC-7CN0010A | |
|---|---|
DigiKey Part Number | 5358-CVC-7CN0010A-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7CN0010A |
Description | CARTRIDGE, CONICAL, 1MM X 13MM L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cartridge | |
For Use With/Related Products | CV-500, CV-5200, MX-500, MX-5200 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |

