
CVC-7BV6018R | |
|---|---|
DigiKey Part Number | 5358-CVC-7BV6018R-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7BV6018R |
Description | CVC SOLDERING CARTRIDGE, BEVEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.071" (1.80mm) | |
Length | 0.551" (14.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,81000 € | 37,81 € |
| 5 | 34,32000 € | 171,60 € |
| 10 | 32,91300 € | 329,13 € |
| 25 | 31,14320 € | 778,58 € |
| 50 | 29,86800 € | 1.493,40 € |
| 100 | 29,69090 € | 2.969,09 € |
| Unit Price without VAT: | 37,81000 € |
|---|---|
| Unit Price with VAT: | 44,99390 € |

