
CVC-7BV6005A | |
|---|---|
DigiKey Part Number | 5358-CVC-7BV6005A-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7BV6005A |
Description | CARTRIDGE, BEVEL, 1MM X 14MM LG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.559" (14.20mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 € | 38,70 € |
| Unit Price without VAT: | 38,70000 € |
|---|---|
| Unit Price with VAT: | 46,05300 € |

