
CVC-6CN1604R | |
|---|---|
DigiKey Part Number | 5358-CVC-6CN1604R-ND |
Manufacturer | |
Manufacturer Product Number | CVC-6CN1604R |
Description | CARTRIDGE, CONICAL, REACH, 0.4MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.630" (16.00mm) |
Series | Diameter 0.016" (0.40mm) |
Packaging Bulk | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 € | 46,66 € |
| Unit Price without VAT: | 46,66000 € |
|---|---|
| Unit Price with VAT: | 55,52540 € |

