
CVC-6CN0004P | |
|---|---|
DigiKey Part Number | 5358-CVC-6CN0004P-ND |
Manufacturer | |
Manufacturer Product Number | CVC-6CN0004P |
Description | CVC SOLDERING CARTRIDGE, CONICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.016" (0.40mm) | |
Length | 0.354" (9.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,51000 € | 49,51 € |
| 5 | 44,93400 € | 224,67 € |
| 10 | 43,09400 € | 430,94 € |
| 25 | 40,77640 € | 1.019,41 € |
| 50 | 40,10400 € | 2.005,20 € |
| Unit Price without VAT: | 49,51000 € |
|---|---|
| Unit Price with VAT: | 58,91690 € |

