
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,76000 € | 312,76 € |
| Unit Price without VAT: | 312,76000 € |
|---|---|
| Unit Price with VAT: | 372,18440 € |



