
CCV-BL100 | |
|---|---|
DigiKey Part Number | 5358-CCV-BL100-ND |
Manufacturer | |
Manufacturer Product Number | CCV-BL100 |
Description | CCV SOLDERING REWORK TIP, BLADE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | 0.020" (0.50mm) | |
Width | 0.400" (10.16mm) | |
Length | 0.360" (9.14mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,44000 € | 75,44 € |
| Unit Price without VAT: | 75,44000 € |
|---|---|
| Unit Price with VAT: | 89,77360 € |

