


BVX-250-KIT | |
|---|---|
DigiKey Part Number | 5358-BVX-250-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BVX-250-KIT |
Description | FUME EXTRACTOR, UNIT, HEPA/GAS F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 100 ~ 240V | |
Features | ESD Safe | |
Includes | Circular Nozzle (1), HEPA 13/Gas Filter, Nozzle Filters (2), Rectangular Nozzle (1), RPS-1 (1), Unit | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,66000 € | 838,66 € |
| Unit Price without VAT: | 838,66000 € |
|---|---|
| Unit Price with VAT: | 998,00540 € |










