
AC-YS3-P | |
|---|---|
DigiKey Part Number | 5358-AC-YS3-P-ND |
Manufacturer | |
Manufacturer Product Number | AC-YS3-P |
Description | SPONGE 3.2" X 2.1" SC 50PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With 3.20" L x 2.10" W (81.3mm x 53.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sponge | |
Size | 3.20" L x 2.10" W (81.3mm x 53.3mm) | |
For Use With/Related Products | - | |
Specifications | Single Center Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,97000 € | 85,97 € |
| 5 | 78,01600 € | 390,08 € |
| 10 | 76,24900 € | 762,49 € |
| Unit Price without VAT: | 85,97000 € |
|---|---|
| Unit Price with VAT: | 102,30430 € |






