
AC-VFX-ARM-RF | |
|---|---|
DigiKey Part Number | 5358-AC-VFX-ARM-RF-ND |
Manufacturer | |
Manufacturer Product Number | AC-VFX-ARM-RF |
Description | 50MM ARM, 650MM LONG W/RND FUNNE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Arm | |
For Use With/Related Products | General Use | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,66000 € | 129,66 € |
| Unit Price without VAT: | 129,66000 € |
|---|---|
| Unit Price with VAT: | 154,29540 € |

