
925150-PTS | |
|---|---|
DigiKey Part Number | 5358-925150-PTS-ND |
Manufacturer | |
Manufacturer Product Number | 925150-PTS |
Description | PLASTIC NEEDLE 25 GAUGE X 1-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Straight | |
Gauge | 25 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Red | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,42000 € | 54,42 € |
| Unit Price without VAT: | 54,42000 € |
|---|---|
| Unit Price with VAT: | 64,75980 € |

