
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 16 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Brown | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,42000 € | 54,42 € |
| Unit Price without VAT: | 54,42000 € |
|---|---|
| Unit Price with VAT: | 64,75980 € |

