
3300-0352 | |
|---|---|
DigiKey Part Number | 5358-3300-0352-ND |
Manufacturer | |
Manufacturer Product Number | 3300-0352 |
Description | METRIC O-RING, 9.5MM I.D. X 2MM, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

