Image for 3000-0352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000-0352

DigiKey Part Number
5358-3000-0352-ND
Manufacturer
Manufacturer Product Number
3000-0352
Description
METRIC O-RING, 9.5MM I.D. X 2MM,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
O-Ring
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €