
USM3 | |
|---|---|
DigiKey Part Number | 2378-USM3-ND |
Manufacturer | |
Manufacturer Product Number | USM3 |
Description | 600V 30A 3P MID ULTSFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,26000 € | 117,26 € |
| 8 | 92,03625 € | 736,29 € |
| 12 | 87,76167 € | 1.053,14 € |
| 52 | 73,79365 € | 3.837,27 € |
| 100 | 68,24490 € | 6.824,49 € |
| Unit Price without VAT: | 117,26000 € |
|---|---|
| Unit Price with VAT: | 139,53940 € |


