
US6J3 | |
|---|---|
DigiKey Part Number | 2378-US6J3-ND |
Manufacturer | |
Manufacturer Product Number | US6J3 |
Description | 60A J 3P ULTRASAFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,02000 € | 190,02 € |
| 6 | 154,18500 € | 925,11 € |
| 10 | 145,20800 € | 1.452,08 € |
| 50 | 119,98120 € | 5.999,06 € |
| Unit Price without VAT: | 190,02000 € |
|---|---|
| Unit Price with VAT: | 226,12380 € |


