
HSJ60 | |
|---|---|
DigiKey Part Number | 2378-HSJ60-ND |
Manufacturer | |
Manufacturer Product Number | HSJ60 |
Description | 600V 60A CLASS J HS FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.362" L (27.00mm x 60.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,46000 € | 59,46 € |
| 5 | 49,32000 € | 246,60 € |
| 10 | 45,49000 € | 454,90 € |
| 50 | 37,65040 € | 1.882,52 € |
| 100 | 34,67590 € | 3.467,59 € |
| 250 | 31,27944 € | 7.819,86 € |
| Unit Price without VAT: | 59,46000 € |
|---|---|
| Unit Price with VAT: | 70,75740 € |



