
G1014582 | |
|---|---|
DigiKey Part Number | 2378-G1014582-ND |
Manufacturer | |
Manufacturer Product Number | G1014582 |
Description | FUSE,SEMICONDUCTOR,CLASS GR,ULTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30A 700 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gR | |
Approval Agency | CCC, CE, CSA, cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 160kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 107.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 € | 38,06 € |
| 5 | 31,57800 € | 157,89 € |
| 10 | 29,12900 € | 291,29 € |
| 50 | 24,12180 € | 1.206,09 € |
| 100 | 22,22310 € | 2.222,31 € |
| 250 | 19,92188 € | 4.980,47 € |
| Unit Price without VAT: | 38,06000 € |
|---|---|
| Unit Price with VAT: | 45,29140 € |


