
FB60J100B3 | |
|---|---|
DigiKey Part Number | 2378-FB60J100B3-ND |
Manufacturer | |
Manufacturer Product Number | FB60J100B3 |
Description | Fuse base 600V J 100A Box 3-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.000" Dia x 4.626" L (25.40mm x 117.50mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,61000 € | 154,61 € |
| 6 | 125,47667 € | 752,86 € |
| 12 | 115,67333 € | 1.388,08 € |
| 51 | 97,45078 € | 4.969,99 € |
| Unit Price without VAT: | 154,61000 € |
|---|---|
| Unit Price with VAT: | 183,98590 € |


