
ATQR12 | |
|---|---|
DigiKey Part Number | 2378-ATQR12-ND |
Manufacturer | |
Manufacturer Product Number | ATQR12 |
Description | FUSE; TIME-DELAY; CLASS CC; 200K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 € | 32,60 € |
| 5 | 27,05200 € | 135,26 € |
| 10 | 24,95600 € | 249,56 € |
| 50 | 20,66880 € | 1.033,44 € |
| 100 | 19,04390 € | 1.904,39 € |
| 250 | 17,07468 € | 4.268,67 € |
| 500 | 16,16102 € | 8.080,51 € |
| Unit Price without VAT: | 32,60000 € |
|---|---|
| Unit Price with VAT: | 38,79400 € |


