ATMR15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMR15

DigiKey Part Number
2378-ATMR15-ND
Manufacturer
Manufacturer Product Number
ATMR15
Description
600V 15A CC FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,31000 €27,31 €
522,65600 €113,28 €
1020,90200 €209,02 €
5017,31520 €865,76 €
10015,95570 €1.595,57 €
25014,30852 €3.577,13 €
50013,29936 €6.649,68 €
Manufacturers Standard Package
Unit Price without VAT:27,31000 €
Unit Price with VAT:32,49890 €