
ATDR15 | |
|---|---|
DigiKey Part Number | 2378-ATDR15-ND |
Manufacturer | |
Manufacturer Product Number | ATDR15 |
Description | CC TD FUSE 600V 15A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,42000 € | 33,42 € |
| 5 | 27,72400 € | 138,62 € |
| 10 | 25,57600 € | 255,76 € |
| 50 | 21,18260 € | 1.059,13 € |
| 100 | 19,51690 € | 1.951,69 € |
| 250 | 17,49840 € | 4.374,60 € |
| 500 | 16,60376 € | 8.301,88 € |
| Unit Price without VAT: | 33,42000 € |
|---|---|
| Unit Price with VAT: | 39,76980 € |






