AJT30N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJT30N

DigiKey Part Number
2378-AJT30N-ND
Manufacturer
Manufacturer Product Number
AJT30N
Description
600VAC 30A CLASS J TD FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.827" Dia x 2.244" L (21.00mm x 57.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,81000 €34,81 €
528,87800 €144,39 €
1026,64000 €266,40 €
5022,06280 €1.103,14 €
10020,32750 €2.032,75 €
25018,22440 €4.556,10 €
Manufacturers Standard Package
Unit Price without VAT:34,81000 €
Unit Price with VAT:41,42390 €