A60Q30-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A60Q30-2

DigiKey Part Number
2378-A60Q30-2-ND
Manufacturer
Manufacturer Product Number
A60Q30-2
Description
FUSE,VERY FAST ACTING,FERRULE,20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,51000 €26,51 €
521,99000 €109,95 €
1020,28700 €202,87 €
5016,80620 €840,31 €
10015,48690 €1.548,69 €
30013,58893 €4.076,68 €
50012,86966 €6.434,83 €
Manufacturers Standard Package
Unit Price without VAT:26,51000 €
Unit Price with VAT:31,54690 €