A331154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A331154

DigiKey Part Number
2378-A331154-ND
Manufacturer
Manufacturer Product Number
A331154
Description
FUSE HOLDER,FINGER SAFE,DIN RAIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Holder 50 A 750V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
50 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,48000 €59,48 €
648,30333 €289,82 €
1244,54917 €534,59 €
5437,32463 €2.015,53 €
10234,60833 €3.530,05 €
25231,29369 €7.886,01 €
Manufacturers Standard Package
Unit Price without VAT:59,48000 €
Unit Price with VAT:70,78120 €