
30312R | |
|---|---|
DigiKey Part Number | 2378-30312R-ND |
Manufacturer | |
Manufacturer Product Number | 30312R |
Description | CC FUSE BLOCK 600V 30A 2P S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 2 A 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 2 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | Copper Alloy | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 5 | 21,07000 € | 105,35 € |
| 10 | 19,43800 € | 194,38 € |
| 50 | 16,10280 € | 805,14 € |
| 100 | 14,83910 € | 1.483,91 € |
| 250 | 13,30808 € | 3.327,02 € |
| 500 | 12,27804 € | 6.139,02 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |




