45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF28A

DigiKey Part Number
2997-SMF28ACS-ND
Manufacturer
Manufacturer Product Number
SMF28A
Description
TVS DIODE 28VWM 45.4VC
Customer Reference
Detailed Description
45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
4.41A
Series
Power - Peak Pulse
200W
Packaging
Strip
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.