243V Clamp 820mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF150CA

DigiKey Part Number
2997-SMF150CACS-ND
Manufacturer
Manufacturer Product Number
SMF150CA
Description
TVS DIODE 150VWM 243VC
Customer Reference
Detailed Description
243V Clamp 820mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
243V
Mfr
Current - Peak Pulse (10/1000µs)
820mA
Series
Power - Peak Pulse
200W
Packaging
Strip
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.