113V Clamp 5.31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70A

DigiKey Part Number
2997-SMBJ70ACS-ND
Manufacturer
Manufacturer Product Number
SMBJ70A
Description
TVS DIODE 70VWM 113VC
Customer Reference
Detailed Description
113V Clamp 5.31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
5.31A
Series
Power - Peak Pulse
600W
Packaging
Strip
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.