
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Lines | 1 | |
Impedance @ Frequency | 130 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount |

