
SIM08R47M10AE | |
|---|---|
DigiKey Part Number | 2997-SIM08R47M10AECS-ND |
Manufacturer | |
Manufacturer Product Number | SIM08R47M10AE |
Description | FIXED IND 0.47UH 5.6A 18 MOHM |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 5.6 A 18mOhm Max 1008 (2520 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 5.6A |

