
SIM082R2M10MAE | |
|---|---|
DigiKey Part Number | 2997-SIM082R2M10MAETR-ND - Tape & Reel (TR) 2997-SIM082R2M10MAECS-ND |
Manufacturer | |
Manufacturer Product Number | SIM082R2M10MAE |
Description | FIXED IND 2.2UH 2.8A 79.2 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.8 A 79.2mOhm Max 1008 (2520 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

