0.68 µH Shielded Molded Inductor 3.4 A 50mOhm Max 0806 (2016 Metric) Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM06R68M10AE

DigiKey Part Number
2997-SIM06R68M10AECS-ND
Manufacturer
Manufacturer Product Number
SIM06R68M10AE
Description
FIXED IND 0.68UH 3.4A 50 MOHM
Customer Reference
Detailed Description
0.68 µH Shielded Molded Inductor 3.4 A 50mOhm Max 0806 (2016 Metric) Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Molded Inductors, Molding Power Choke
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Current - Saturation (Isat)
4.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.