
SIM06R47M10AE | |
|---|---|
DigiKey Part Number | 2997-SIM06R47M10AECS-ND |
Manufacturer | |
Manufacturer Product Number | SIM06R47M10AE |
Description | FIXED IND 0.47UH 4.7A 32 MOHM |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 4.7 A 32mOhm Max 0806 (2016 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

