
SIM06R33M10AE | |
|---|---|
DigiKey Part Number | 2997-SIM06R33M10AECS-ND |
Manufacturer | |
Manufacturer Product Number | SIM06R33M10AE |
Description | FIXED IND 0.33UH 5.2A 26 MOHM |
Customer Reference | |
Detailed Description | 0.33 µH Shielded Molded Inductor 5.2 A 26mOhm Max 0806 (2016 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 6.2A |

