
SIM06R24M10MAE | |
|---|---|
DigiKey Part Number | 2997-SIM06R24M10MAECS-ND |
Manufacturer | |
Manufacturer Product Number | SIM06R24M10MAE |
Description | FIXED IND 0.24UH 5.5A 20.5 MOHM |
Customer Reference | |
Detailed Description | 0.24 µH Shielded Molded Inductor 5.5 A 20.5mOhm Max 0806 (2016 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

