
Category | Current Rating (Max) 500mA |
Manufacturer Meritek | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Number of Lines 1 | Mounting Type Surface Mount |
Impedance @ Frequency 70 Ohms @ 100 MHz |

