
SIM06471YA4033 | |
|---|---|
DigiKey Part Number | 2997-SIM06471YA4033TR-ND - Tape & Reel (TR) 2997-SIM06471YA4033CS-ND |
Manufacturer | |
Manufacturer Product Number | SIM06471YA4033 |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 400mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | - | |
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount |

