
SIM062R2M10MAE | |
|---|---|
DigiKey Part Number | 2997-SIM062R2M10MAECS-ND |
Manufacturer | |
Manufacturer Product Number | SIM062R2M10MAE |
Description | FIXED IND 2.2UH 2A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2 A 150mOhm Max 0806 (2016 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.45A | Height - Seated (Max) 0.031" (0.80mm) |

