
SIM05151YA80M33 | |
|---|---|
DigiKey Part Number | 2997-SIM05151YA80M33TR-ND - Tape & Reel (TR) 2997-SIM05151YA80M33CS-ND |
Manufacturer | |
Manufacturer Product Number | SIM05151YA80M33 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Meritek | |
Series | - | |
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |

