120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM05121YA80M33

DigiKey Part Number
2997-SIM05121YA80M33CS-ND
Manufacturer
Manufacturer Product Number
SIM05121YA80M33
Description
FERRITE BEAD 120 OHM 0805 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
Meritek
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Number of Lines
1
Mounting Type
Surface Mount
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate 93,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.